Part Details for PALCE16V8H-15E4/BRA by AMD
Overview of PALCE16V8H-15E4/BRA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALCE16V8H-15E4/BRA
PALCE16V8H-15E4/BRA CAD Models
PALCE16V8H-15E4/BRA Part Data Attributes
|
PALCE16V8H-15E4/BRA
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8H-15E4/BRA
AMD
EE PLD, 15ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE16V8H-15E4/BRA
This table gives cross-reference parts and alternative options found for PALCE16V8H-15E4/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-15E4/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE16V8H-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | PALCE16V8H-15E4/BRA vs PALCE16V8H-15PC/4 |
GAL16V8A-15LNC | IC EE PLD, 15 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PALCE16V8H-15E4/BRA vs GAL16V8A-15LNC |
PALCE16V8H-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | PALCE16V8H-15E4/BRA vs PALCE16V8H-15PC |
PALCE16V8Q-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-15E4/BRA vs PALCE16V8Q-15PC/4 |
PALCE16V8L-15PC | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | PALCE16V8H-15E4/BRA vs PALCE16V8L-15PC |
PALCE16V8Q-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | PALCE16V8H-15E4/BRA vs PALCE16V8Q-15PC/4 |
GAL16V8D-15QPN | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-15E4/BRA vs GAL16V8D-15QPN |
PALCE16V8L-15PI | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | PALCE16V8H-15E4/BRA vs PALCE16V8L-15PI |
PALCE16V8Q-15PC | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, | Vantis Corporation | PALCE16V8H-15E4/BRA vs PALCE16V8Q-15PC |
PALCE16V8-15DMB | Flash PLD, 15ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | PALCE16V8H-15E4/BRA vs PALCE16V8-15DMB |