Part Details for GAL16V8B-10LPI by Lattice Semiconductor Corporation
Overview of GAL16V8B-10LPI by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GAL16V8B-10LPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High Performance E2CMOS PLD Generic Array Logic | 6000 |
|
RFQ |
Part Details for GAL16V8B-10LPI
GAL16V8B-10LPI CAD Models
GAL16V8B-10LPI Part Data Attributes
|
GAL16V8B-10LPI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8B-10LPI
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.125 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL16V8B-10LPI
This table gives cross-reference parts and alternative options found for GAL16V8B-10LPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8B-10LPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16V8B-10PC | Flash PLD, 10ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | GAL16V8B-10LPI vs ATF16V8B-10PC |
5962-8983911RX | EE PLD, 10ns, CMOS, CDIP20, CERAMIC, DIP-20 | e2v technologies | GAL16V8B-10LPI vs 5962-8983911RX |
5962-8983911RA | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | GAL16V8B-10LPI vs 5962-8983911RA |
PALCE16V8H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8B-10LPI vs PALCE16V8H-10PC/4 |
ATF16V8BQ-10PC | Flash PLD, 10ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | GAL16V8B-10LPI vs ATF16V8BQ-10PC |
PALCE16V8H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | GAL16V8B-10LPI vs PALCE16V8H-10PC/4 |
GAL16V8D-10LD/883 | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8B-10LPI vs GAL16V8D-10LD/883 |