Part Details for ATF16V8B-10PC by Atmel Corporation
Overview of ATF16V8B-10PC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATF16V8B-10PC
ATF16V8B-10PC CAD Models
ATF16V8B-10PC Part Data Attributes
|
ATF16V8B-10PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16V8B-10PC
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 68 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.908 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF16V8B-10PC
This table gives cross-reference parts and alternative options found for ATF16V8B-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8B-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8B-10LPI | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | ATF16V8B-10PC vs GAL16V8B-10LPI |
5962-8983911RX | EE PLD, 10ns, CMOS, CDIP20, CERAMIC, DIP-20 | e2v technologies | ATF16V8B-10PC vs 5962-8983911RX |
5962-8983911RA | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | ATF16V8B-10PC vs 5962-8983911RA |
PALCE16V8H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | ATF16V8B-10PC vs PALCE16V8H-10PC/4 |
ATF16V8BQ-10PC | Flash PLD, 10ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | ATF16V8B-10PC vs ATF16V8BQ-10PC |
PALCE16V8H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | ATF16V8B-10PC vs PALCE16V8H-10PC/4 |
GAL16V8D-10LD/883 | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Lattice Semiconductor Corporation | ATF16V8B-10PC vs GAL16V8D-10LD/883 |