Part Details for GA534400T25IGR by CTS Corporation
Overview of GA534400T25IGR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA534400T25IGR
GA534400T25IGR CAD Models
GA534400T25IGR Part Data Attributes
|
GA534400T25IGR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA534400T25IGR
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA534400T25IGR
This table gives cross-reference parts and alternative options found for GA534400T25IGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534400T25IGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532400T25GGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534400T25IGR vs HG532400T25GGT |
GA534400T25HGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534400T25IGR vs GA534400T25HGT |
GA534400T25GGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534400T25IGR vs GA534400T25GGR |
HG534400T25IGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA534400T25IGR vs HG534400T25IGT |
HG534400T25HGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA534400T25IGR vs HG534400T25HGR |
GA532T40025GGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA534400T25IGR vs GA532T40025GGR |
HG532400T25HGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534400T25IGR vs HG532400T25HGT |
GA534400T25GGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534400T25IGR vs GA534400T25GGT |
HG534400T25GGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA534400T25IGR vs HG534400T25GGT |
GA532T40025HGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA534400T25IGR vs GA532T40025HGT |