GA532T40025GGR
CTS Corporation
Description: Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom,

Overview of GA532T40025GGR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for GA532T40025GGR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA532T40025GGR by CTS Corporation

GA532T40025GGR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; AEC-Q200; TR, 7 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
30 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. GA532T40025GGR
    CTS Corporation
    Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom,
    VS

Alternate Parts for GA532T40025GGR

This table gives cross-reference parts and alternative options found for GA532T40025GGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA532T40025GGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HG534400T25GGR Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, CTS Corporation GA532T40025GGR vs HG534400T25GGR
GA532T40025HGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, CTS Corporation GA532T40025GGR vs GA532T40025HGT
HG532400T25IGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA532T40025GGR vs HG532400T25IGT
HG532400T25GGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA532T40025GGR vs HG532400T25GGT
HG532400T25HGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA532T40025GGR vs HG532400T25HGT
HG534400T25HGR Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, CTS Corporation GA532T40025GGR vs HG534400T25HGR
GA532T40025HGR Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, CTS Corporation GA532T40025GGR vs GA532T40025HGR
GA532T40025GGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, CTS Corporation GA532T40025GGR vs GA532T40025GGT
HG534400T25HGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, CTS Corporation GA532T40025GGR vs HG534400T25HGT
GA534400T25HGR Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA532T40025GGR vs GA534400T25HGR
Part Number Description Manufacturer Compare
HG532400T25IGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA532T40025GGR vs HG532400T25IGT
HG532400T25HGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA532T40025GGR vs HG532400T25HGT
GA534400T25HGR Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA532T40025GGR vs GA534400T25HGR
GA534400T25HGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA532T40025GGR vs GA534400T25HGT
GA534400T25GGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA532T40025GGR vs GA534400T25GGT
GA534400T25IGR Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 CTS Corporation GA532T40025GGR vs GA534400T25IGR
HG532400T25GGT Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 CTS Corporation GA532T40025GGR vs HG532400T25GGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA532T40025GGR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA532T40025GGR by CTS Corporation

Select Manufacturer
Which Manufacturer of GA532T40025GGR would you like to use for your alert(s)?
  • Please alert me when GA532T40025GGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA532T40025GGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA532T40025GGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA532T40025GGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA532T40025GGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA532T40025GGR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: