Part Details for GA532T40025GGT by CTS Corporation
Overview of GA532T40025GGT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for GA532T40025GGT
GA532T40025GGT CAD Models
GA532T40025GGT Part Data Attributes
|
GA532T40025GGT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA532T40025GGT
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for GA532T40025GGT
This table gives cross-reference parts and alternative options found for GA532T40025GGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA532T40025GGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG534400T25GGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532T40025GGT vs HG534400T25GGR |
GA532T40025HGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532T40025GGT vs GA532T40025HGT |
HG532400T25IGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532T40025GGT vs HG532400T25IGT |
HG532400T25GGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532T40025GGT vs HG532400T25GGT |
HG532400T25HGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532T40025GGT vs HG532400T25HGT |
HG534400T25HGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532T40025GGT vs HG534400T25HGR |
GA532T40025HGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532T40025GGT vs GA532T40025HGR |
HG534400T25HGT | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, | CTS Corporation | GA532T40025GGT vs HG534400T25HGT |
GA534400T25HGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532T40025GGT vs GA534400T25HGR |
GA534400T25IGR | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532T40025GGT vs GA534400T25IGR |