Part Details for GA532F16057HAT by CTS Corporation
Overview of GA532F16057HAT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for GA532F16057HAT
GA532F16057HAT CAD Models
GA532F16057HAT Part Data Attributes
|
GA532F16057HAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA532F16057HAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for GA532F16057HAT
This table gives cross-reference parts and alternative options found for GA532F16057HAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA532F16057HAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG534160F57GAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA532F16057HAT vs HG534160F57GAR |
GA534160F57GAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532F16057HAT vs GA534160F57GAR |
GA532F16057GAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA532F16057HAT vs GA532F16057GAR |
GA534160F57HAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532F16057HAT vs GA534160F57HAT |
GA532F16057IAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA532F16057HAT vs GA532F16057IAT |
GA534160F57HAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532F16057HAT vs GA534160F57HAR |
HG534160F57HAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA532F16057HAT vs HG534160F57HAT |
HG534160F57IAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA532F16057HAT vs HG534160F57IAR |
HG534160F57GAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA532F16057HAT vs HG534160F57GAT |
GA534160F57NAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532F16057HAT vs GA534160F57NAT |