Part Details for GA534160F57HAT by CTS Corporation
Overview of GA534160F57HAT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA534160F57HAT
GA534160F57HAT CAD Models
GA534160F57HAT Part Data Attributes
|
GA534160F57HAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA534160F57HAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA534160F57HAT
This table gives cross-reference parts and alternative options found for GA534160F57HAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534160F57HAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG534160F57GAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA534160F57HAT vs HG534160F57GAR |
GA534160F57GAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534160F57HAT vs GA534160F57GAR |
GA532F16057GAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA534160F57HAT vs GA532F16057GAR |
GA532F16057IAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA534160F57HAT vs GA532F16057IAT |
GA534160F57HAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534160F57HAT vs GA534160F57HAR |
HG534160F57HAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA534160F57HAT vs HG534160F57HAT |
HG534160F57IAR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA534160F57HAT vs HG534160F57IAR |
HG534160F57GAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | GA534160F57HAT vs HG534160F57GAT |
GA534160F57NAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534160F57HAT vs GA534160F57NAT |
GA534160F57IAT | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534160F57HAT vs GA534160F57IAT |