Part Details for GA-30TR by Cobham RFMW Solutions
Overview of GA-30TR by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GA-30TR
GA-30TR CAD Models
GA-30TR Part Data Attributes
|
GA-30TR
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
GA-30TR
Cobham RFMW Solutions
Variable Attenuator, 4000MHz Min, 8000MHz Max, 3.4dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, TTL COMPATIBLE | |
Attenuation-Nom | 32 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.4 dB | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.75 |
Alternate Parts for GA-30TR
This table gives cross-reference parts and alternative options found for GA-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA-30-TT | RF/Microwave Attenuator, 4000 MHz - 8000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.4 dB INSERTION LOSS-MAX | Cobham PLC | GA-30TR vs GA-30-TT |
GA-30-TR | RF/Microwave Attenuator, 4000 MHz - 8000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.4 dB INSERTION LOSS-MAX | Cobham PLC | GA-30TR vs GA-30-TR |
GA-29-TT | RF/Microwave Attenuator, 2000 MHz - 8000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.7 dB INSERTION LOSS-MAX | Cobham PLC | GA-30TR vs GA-29-TT |
GA-29-TR | RF/Microwave Attenuator, 2000 MHz - 8000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.7 dB INSERTION LOSS-MAX | Cobham PLC | GA-30TR vs GA-29-TR |