GA-30TR
vs
GA-30
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AEROFLEX/KDI INC
|
AEROFLEX/KDI INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA-F, TTL COMPATIBLE
|
SMA-F, TTL COMPATIBLE
|
Attenuation-Nom |
32 dB
|
32 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
3.4 dB
|
3.4 dB
|
Operating Frequency-Max |
8000 MHz
|
8000 MHz
|
Operating Frequency-Min |
4000 MHz
|
4000 MHz
|
Operating Temperature-Max |
70 °C
|
40 °C
|
Operating Temperature-Min |
|
10 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
VSWR-Max |
1.75
|
1.75
|
Base Number Matches |
4
|
9
|
|
|
|
Compare GA-30TR with alternatives
Compare GA-30 with alternatives