Part Details for G825004110 by Amphenol Corporation
Overview of G825004110 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041100YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Right Angel DIP,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG |
Part Details for G825004110
G825004110 CAD Models
G825004110 Part Data Attributes
|
G825004110
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G825004110
Amphenol Corporation
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G825004110
This table gives cross-reference parts and alternative options found for G825004110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G825004110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1733977-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | G825004110 vs 1733977-4 |
10112684-F01-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | G825004110 vs 10112684-F01-04LF |
63030400 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825004110 vs 63030400 |
53254-0412 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | G825004110 vs 53254-0412 |
53325-0413 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | G825004110 vs 53325-0413 |
4-172430-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | G825004110 vs 4-172430-4 |
173979-4 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | G825004110 vs 173979-4 |
95822-04A1M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | G825004110 vs 95822-04A1M |
10112684-G03-04ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 4 Positions - 2mm (0.079inch) - Horizontal | Amphenol Communications Solutions | G825004110 vs 10112684-G03-04ULF |
35363-0414 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle | Molex | G825004110 vs 35363-0414 |