Part Details for 63030400 by Amphenol FCi
Overview of 63030400 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 63030400
63030400 CAD Models
63030400 Part Data Attributes
|
63030400
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63030400
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MECHANICAL POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 63030400
This table gives cross-reference parts and alternative options found for 63030400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63030400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD85040-A04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Foxconn | 63030400 vs HD85040-A04 |
2-172430-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 63030400 vs 2-172430-4 |
53325-0462 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 63030400 vs 53325-0462 |
10112684-T01-04ULF | Unshrouded Right Angle Headers - Surface Mount - Single row - 4 Positions - 2.00mm (0.079in) | Amphenol Communications Solutions | 63030400 vs 10112684-T01-04ULF |
10112684-T03-04ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 4 Positions - 2mm (0.079inch) - Horizontal | Amphenol Communications Solutions | 63030400 vs 10112684-T03-04ULF |
10112684-F03-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 63030400 vs 10112684-F03-04LF |
353630461 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 63030400 vs 353630461 |
35363-0415 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Green Insulator, Receptacle | Molex | 63030400 vs 35363-0415 |
10112684-G01-04ALF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 63030400 vs 10112684-G01-04ALF |
W-P0854#51F | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 63030400 vs W-P0854#51F |