G7L-1A-PJ100/120VAC
OMRON Corporation
Description: Power/Signal Relay, SPST, Momentary, 2400mW (Coil), AC Input, AC Output, Surface Mount-Straight

Overview of G7L-1A-PJ100/120VAC by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MHM411-21 Murata Manufacturing Co Ltd Ionizer Module, 100-120VAC-input, Negative Ion

CAD Models for G7L-1A-PJ100/120VAC by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G7L-1A-PJ100/120VAC by OMRON Corporation

G7L-1A-PJ100/120VAC
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V
Body Breadth
33.5 mm
Body Height
41 mm
Body Length or Diameter
52.5 mm
Coil Current(AC)-Max
0.02 A
Coil Power
2400 mW
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Electrical Life
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operate Time
30 ms
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Physical Dimension
52.5mm X 33.5mm X 41mm
Reference Standard
CSA; TUV; UL
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
30 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. G7L-1A-PJ100/120VAC
    OMRON Corporation
    Power/Signal Relay, SPST, Momentary, 2400mW (Coil), AC Input, AC Output, Surface Mount-Straight
    VS

Alternate Parts for G7L-1A-PJ100/120VAC

This table gives cross-reference parts and alternative options found for G7L-1A-PJ100/120VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G7L-1A-PJ100/120VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G7L-1A-PUB100/120VAC Power/Signal Relay, SPST, Momentary, 2400mW (Coil), AC Input, AC Output, Surface Mount-Straight OMRON Corporation G7L-1A-PJ100/120VAC vs G7L-1A-PUB100/120VAC
G7L-1A-PUBJ100/120VAC Power/Signal Relay, SPST, Momentary, 2400mW (Coil), AC Input, AC Output, Surface Mount-Straight OMRON Corporation G7L-1A-PJ100/120VAC vs G7L-1A-PUBJ100/120VAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G7L-1A-PJ100/120VAC by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G7L-1A-PJ100/120VAC by OMRON Corporation

Select Manufacturer
Which Manufacturer of G7L-1A-PJ100/120VAC would you like to use for your alert(s)?
  • Please alert me when G7L-1A-PJ100/120VAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G7L-1A-PJ100/120VAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G7L-1A-PJ100/120VAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G7L-1A-PJ100/120VAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G7L-1A-PJ100/120VAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G7L-1A-PJ100/120VAC by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: