G7L-1A-PJ100/120VAC
vs
G7L-1A-PUBJ100/120VAC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V
COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V
Body Breadth
33.5 mm
33.5 mm
Body Height
41 mm
41 mm
Body Length or Diameter
52.5 mm
52.5 mm
Coil Current(AC)-Max
0.02 A
0.02 A
Coil Power
2400 mW
2400 mW
Coil Voltage(AC)-Max
120 V
120 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
20A@250VAC
20A@250VAC
Contact Current(AC)-Max
20 A
20 A
Contact Voltage(AC)-Max
250 V
250 V
Contact/Output Supply Type
AC
AC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
30 ms
30 ms
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-25 °C
-25 °C
Physical Dimension
52.5mm X 33.5mm X 41mm
52.5mm X 33.5mm X 41mm
Reference Standard
CSA; TUV; UL
CSA; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
30 ms
30 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare G7L-1A-PJ100/120VAC with alternatives
Compare G7L-1A-PUBJ100/120VAC with alternatives