There are no models available for this part yet.
Overview of G55C816PEI-4 by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for G55C816PEI-4 by California Micro Devices
Part Data Attributes for G55C816PEI-4 by California Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-J44
|
Length
|
16.5862 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
3
|
Number of Serial I/Os
|
|
Number of Terminals
|
44
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Speed
|
4 MHz
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for G55C816PEI-4
This table gives cross-reference parts and alternative options found for G55C816PEI-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G55C816PEI-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C0110VSCXXXX | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | G55C816PEI-4 vs Z84C0110VSCXXXX |
G65SC02-ACL-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | G55C816PEI-4 vs G65SC02-ACL-4 |
G65SC112CL-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | G55C816PEI-4 vs G65SC112CL-2 |
G65SC102PEI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G55C816PEI-4 vs G65SC102PEI-1 |
G65SC2CL-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | G55C816PEI-4 vs G65SC2CL-4 |
EF6809E1MB/T | Microprocessor, 8-Bit, 1MHz, HMOS, CQCC44, HOT SOLDER DIP, CERAMIC, LCC-44 | Teledyne e2v | G55C816PEI-4 vs EF6809E1MB/T |
TMPZ84C00AT-10 | IC 8-BIT, 10 MHz, MICROPROCESSOR, PQCC44, 0.650 INCH, PLASTIC, PLASTIC, LCC-44, Microprocessor | Toshiba America Electronic Components | G55C816PEI-4 vs TMPZ84C00AT-10 |
G65SC12CLW-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | G55C816PEI-4 vs G65SC12CLW-2 |
MSM80C85AHJS | Microprocessor, 8-Bit, 5MHz, CMOS, PQCC44, PLASTIC, QFJ-44 | OKI Electric Industry Co Ltd | G55C816PEI-4 vs MSM80C85AHJS |
G65SC102ACLW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | G55C816PEI-4 vs G65SC102ACLW-1 |