There are no models available for this part yet.
Overview of G65SC102PEI-1 by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for G65SC102PEI-1 by California Micro Devices
Part Data Attributes for G65SC102PEI-1 by California Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
1 MHz
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-J44
|
Length
|
16.5862 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of Serial I/Os
|
|
Number of Terminals
|
44
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Speed
|
1 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for G65SC102PEI-1
This table gives cross-reference parts and alternative options found for G65SC102PEI-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G65SC102PEI-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC2PEW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC2PEW-1 |
G65SC12PEI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC12PEI-1 |
G65SC2PEI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC2PEI-1 |
G65SC12PEW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC12PEW-1 |
G65SC12PES-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC12PES-1 |
G65SC102PEW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC102PEW-1 |
G65SC102PES-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC102PES-1 |
G65SC112PEW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC112PEW-1 |
G65SC112PE-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC112PE-1 |
G65SC112PEI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | G65SC102PEI-1 vs G65SC112PEI-1 |