-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3MB-202P-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3MB-202P-DC5
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
This table gives cross-reference parts and alternative options found for G3MB-202P-DC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3MB-202P-DC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3MB-202P-DC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3MB-202P-DC5 vs G3MB-202P-DC12 |
G3MB-202PEG-4-DC20MA | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3MB-202P-DC5 vs G3MB-202PEG-4-DC20MA |
G3MC-201PL | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MB-202P-DC5 vs G3MC-201PL |
G3MB-202P | Trigger Output SSR, 1-Channel, 3750V Isolation, SIP-4 | OMRON Corporation | G3MB-202P-DC5 vs G3MB-202P |
G3MC-101P-5VD | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MB-202P-DC5 vs G3MC-101P-5VD |
G3MC-101P | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MB-202P-DC5 vs G3MC-101P |
G3MC-201P | Trigger Output SSR, 1-Channel, 2500V Isolation | OMRON Corporation | G3MB-202P-DC5 vs G3MC-201P |
G3MB-202PL | Trigger Output SSR, 1-Channel, 3750V Isolation, SIP-4 | OMRON Corporation | G3MB-202P-DC5 vs G3MB-202PL |
G3MB-202PLEG-4-DC20MA | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3MB-202P-DC5 vs G3MB-202PLEG-4-DC20MA |
G3S-201PL | Trigger Output SSR, 1-Channel, 2500V Isolation, ULTRA SMALL, DIP-6 | OMRON Corporation | G3MB-202P-DC5 vs G3S-201PL |