Part Details for G32AB202 by Tokyo Cosmos Electric Co Ltd
Overview of G32AB202 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G32AB202
G32AB202 CAD Models
G32AB202 Part Data Attributes
|
G32AB202
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G32AB202
Tokyo Cosmos Electric Co Ltd
RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for G32AB202
This table gives cross-reference parts and alternative options found for G32AB202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G32AB202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR2KTR | RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,1208 CASE | TT electronics / BI Technologies | G32AB202 vs 22AR2KTR |
G33ATB202 | RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | G32AB202 vs G33ATB202 |
22AR2KLF | Trimmer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, | TT Electronics Resistors | G32AB202 vs 22AR2KLF |
22AR2KTR | Potentiometer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | G32AB202 vs 22AR2KTR |
3313J-1-202E | Trimmer, Cermet, 0.125W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | G32AB202 vs 3313J-1-202E |
TS3YJ2KOHM20%TR1000 | Potentiometer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1412, | Vishay Intertechnologies | G32AB202 vs TS3YJ2KOHM20%TR1000 |
TS3YJ202MR15 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 2000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Vishay Sfernice | G32AB202 vs TS3YJ202MR15 |
3313J-GL5-202E | Trimmer, Cermet, 0.125W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | G32AB202 vs 3313J-GL5-202E |