Part Details for TS3YJ2KOHM20%TR1000 by Vishay Intertechnologies
Overview of TS3YJ2KOHM20%TR1000 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS3YJ2KOHM20%TR1000
TS3YJ2KOHM20%TR1000 CAD Models
TS3YJ2KOHM20%TR1000 Part Data Attributes
|
TS3YJ2KOHM20%TR1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS3YJ2KOHM20%TR1000
Vishay Intertechnologies
Potentiometer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Miniature | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Size Code | 1412 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TS3YJ2KOHM20%TR1000
This table gives cross-reference parts and alternative options found for TS3YJ2KOHM20%TR1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3YJ2KOHM20%TR1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR2KLFTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 2000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | TS3YJ2KOHM20%TR1000 vs 22AR2KLFTR |
TS3YJ202MR15 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 2000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Vishay Sfernice | TS3YJ2KOHM20%TR1000 vs TS3YJ202MR15 |
3313J-1-202E | Trimmer, Cermet, 0.125W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | TS3YJ2KOHM20%TR1000 vs 3313J-1-202E |
TS3YJ202MR15 | Trimmer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | Vishay Intertechnologies | TS3YJ2KOHM20%TR1000 vs TS3YJ202MR15 |
G33AB202 | RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | TS3YJ2KOHM20%TR1000 vs G33AB202 |
22AR2KTR | Potentiometer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | TS3YJ2KOHM20%TR1000 vs 22AR2KTR |
3313J-GL5-202E | Trimmer, Cermet, 0.125W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | TS3YJ2KOHM20%TR1000 vs 3313J-GL5-202E |
22AR2KTR | RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,1208 CASE | TT electronics / BI Technologies | TS3YJ2KOHM20%TR1000 vs 22AR2KTR |
3313J-GK2-202E | Trimmer, Cermet, 0.125W, 2000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | TS3YJ2KOHM20%TR1000 vs 3313J-GK2-202E |