There are no models available for this part yet.
Overview of G2RL-14-EDC24 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Price & Stock for G2RL-14-EDC24 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000519355
|
Sager | General Purpose Relays Min Qty: 1 | 6040 |
|
$2.4400 / $2.9200 | Buy Now |
CAD Models for G2RL-14-EDC24 by OMRON Corporation
Part Data Attributes for G2RL-14-EDC24 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.75
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
12.7 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.017 A
|
Coil Operate Voltage(DC)
|
16.8 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
1440 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
16A@440VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
16 A
|
Contact (DC) Max Rating R Load
|
16A@300VDC
|
Contact Voltage(AC)-Max
|
440 V
|
Contact Voltage(DC)-Max
|
300 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
30000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
29mm x 12.7mm x 15.7mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for G2RL-14-EDC24
This table gives cross-reference parts and alternative options found for G2RL-14-EDC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2RL-14-EDC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8P-1C2T-F24VDC | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT | OMRON Corporation | G2RL-14-EDC24 vs G8P-1C2T-F24VDC |
G2RL-1-E-24VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G2RL-14-EDC24 vs G2RL-1-E-24VDC |
9-1393239-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | G2RL-14-EDC24 vs 9-1393239-8 |
G8P-1C4P24VDC | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G2RL-14-EDC24 vs G8P-1C4P24VDC |
G8P-1CTP24VDC | Power/Signal Relay | OMRON Corporation | G2RL-14-EDC24 vs G8P-1CTP24VDC |
1415539-5 | POWER/SIGNAL RELAY | TE Connectivity | G2RL-14-EDC24 vs 1415539-5 |
G2RL-1-24VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G2RL-14-EDC24 vs G2RL-1-24VDC |
G8P-1CP24VDC | Power/Signal Relay | OMRON Corporation | G2RL-14-EDC24 vs G8P-1CP24VDC |
6-1393238-8 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | G2RL-14-EDC24 vs 6-1393238-8 |
G2RL-1-DC24 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G2RL-14-EDC24 vs G2RL-1-DC24 |