G2R-1-TAC24
OMRON Corporation
Description: Power/Signal Relay, 1 Form A, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount,

Overview of G2R-1-TAC24 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for G2R-1-TAC24 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G2R-1-TAC24 by OMRON Corporation

G2R-1-TAC24
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V
Body Breadth
14 mm
Body Height
29.5 mm
Body Length or Diameter
45 mm
Coil Current(AC)-Max
0.038 A
Coil Power
900 mW
Coil Resistance
260 Ω
Coil Voltage(AC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Alloy
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Number of Terminals
6
Operate Time
15 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Physical Dimension
45mm x 14mm x 29.5mm
Reference Standard
CSA; SEMKO; TUV; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Terminal Length
0.004000508001016002 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. G2R-1-TAC24
    OMRON Corporation
    Power/Signal Relay, 1 Form A, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G2R-1-TAC24 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G2R-1-TAC24 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G2R-1-TAC24 would you like to use for your alert(s)?
  • Please alert me when G2R-1-TAC24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G2R-1-TAC24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G2R-1-TAC24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G2R-1-TAC24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G2R-1-TAC24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G2R-1-TAC24 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: