Datasheets
G125-FC21005L0-0150L by: Harwin

Board Connector, 10 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle

Part Details for G125-FC21005L0-0150L by Harwin

Overview of G125-FC21005L0-0150L by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST2010-150LB Coilcraft Inc Current Sense Transformer,
RFB1010-150L Coilcraft Inc General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB0810-150L Coilcraft Inc General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for G125-FC21005L0-0150L

Part # Distributor Description Stock Price Buy
DISTI # 75X9437
Newark 5+5 Pos. Female Dil 28Awg Cable Assembly, 150Mm, Single-End, For Latches Rohs Compliant: Yes |Harwin G125-FC21005L0-0150L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $34.7500
  • 50 $31.0900
  • 100 $30.0800
  • 250 $28.4500
  • 500 $27.6400
  • 1,000 $27.0300
$27.0300 / $34.7500 Buy Now
DISTI # G125-FC21005L0-0150L-ND
DigiKey 1.25MM F/L 10POS 28AWG 150MM Min Qty: 10 Lead time: 8 Weeks Container: Bag Temporarily Out of Stock
  • 10 $36.3410
$36.3410 Buy Now
DISTI # 855-G125-FC2105L015L
Mouser Electronics Rectangular Cable Assemblies 1.25MM F/L CA 2x5 150MM 28AWG RoHS: Compliant 0
  • 1 $37.9600
  • 10 $32.8300
  • 20 $31.8000
  • 50 $30.7800
  • 100 $28.1100
$28.1100 / $37.9600 Order Now
DISTI # G125-FC21005L0-0150L
Avnet Abacus (Alt: G125-FC21005L0-0150L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for G125-FC21005L0-0150L

G125-FC21005L0-0150L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G125-FC21005L0-0150L Part Data Attributes

G125-FC21005L0-0150L Harwin
Buy Now Datasheet
Compare Parts:
G125-FC21005L0-0150L Harwin Board Connector, 10 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
Samacsys Manufacturer Harwin
Body Breadth 0.193 inch
Body Depth 0.232 inch
Body Length 0.346 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 1000 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.049 inch
Mating Contact Row Spacing 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 12u inch
Rated Current (Signal) 2.8 A
Reference Standard UL
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Alternate Parts for G125-FC21005L0-0150L

This table gives cross-reference parts and alternative options found for G125-FC21005L0-0150L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-FC21005L0-0150L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1502RH-12W-L Board Connector, 12 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking Ratioplast Electronics G125-FC21005L0-0150L vs 1502RH-12W-L
DMQ-12 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Latch, Black Insulator Adam Technologies Inc G125-FC21005L0-0150L vs DMQ-12
10135175-12110LF Board Connector, 12 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator Amphenol FCi G125-FC21005L0-0150L vs 10135175-12110LF
425-1-012-X-KS0 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking MPE-Garry GmbH G125-FC21005L0-0150L vs 425-1-012-X-KS0
502578-1206 Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Green Insulator, Plug Molex G125-FC21005L0-0150L vs 502578-1206
68418-1200 Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Molex G125-FC21005L0-0150L vs 68418-1200
502578-1201 Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug Molex G125-FC21005L0-0150L vs 502578-1201
WH-H-12 Board Connector, 12 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Locking Mech, Plug Singatron Enterprises Co G125-FC21005L0-0150L vs WH-H-12
502578-1200 Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug Molex G125-FC21005L0-0150L vs 502578-1200
350112K00 Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Plug Lumberg Connect GmbH G125-FC21005L0-0150L vs 350112K00

G125-FC21005L0-0150L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G125-FC21005L0-0150L by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G125-FC21005L0-0150L by Harwin

Select Manufacturer
Which Manufacturer of G125-FC21005L0-0150L would you like to use for your alert(s)?
  • Please alert me when G125-FC21005L0-0150L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G125-FC21005L0-0150L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G125-FC21005L0-0150L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G125-FC21005L0-0150L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G125-FC21005L0-0150L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G125-FC21005L0-0150L by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: