G125-FC21005L0-0150L
vs
502578-1200
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Harwin
|
Molex
|
Body Breadth |
0.193 inch
|
0.24 inch
|
Body Depth |
0.232 inch
|
0.339 inch
|
Body Length |
0.346 inch
|
0.878 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
25 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Durability |
1000 Cycles
|
30 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
500000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.049 inch
|
0.059 inch
|
Mating Contact Row Spacing |
0.049 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
LATCHING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
150 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Option |
WITH CABLE ASSEMBLY
|
GENERAL PURPOSE
|
Plating Thickness |
12u inch
|
|
Rated Current (Signal) |
2.8 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
10
|
12
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
28 AWG
|
24 AWG
|
Wire Size-Min |
28 AWG
|
30 AWG
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks, 2 Days
|
Contact Design |
|
STRIP OR LOOSE
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insertion Force-Max |
|
46.3 N
|
Insulator Color |
|
BEIGE
|
Polarization Key |
|
POLARIZED KEY
|
Withdrawl Force-Min |
|
2.4 N
|
|
|
|
Compare G125-FC21005L0-0150L with alternatives
Compare 502578-1200 with alternatives