Part Details for G1180-011015-00 by Wieson Technologies Co Ltd
Overview of G1180-011015-00 by Wieson Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G1180-011015-00
G1180-011015-00 CAD Models
G1180-011015-00 Part Data Attributes
|
G1180-011015-00
Wieson Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G1180-011015-00
Wieson Technologies Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIESON TECHNOLOGIES CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |
Alternate Parts for G1180-011015-00
This table gives cross-reference parts and alternative options found for G1180-011015-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G1180-011015-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1180-021115-00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-021115-00 |
G1180-011515 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-011515 |
G1180-021115 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-021115 |
2540S40K009 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | G1180-011015-00 vs 2540S40K009 |
G1180-023515 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-023515 |
G1180-013515-00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-013515-00 |
G1180-013505 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-013505 |
2540S40Z0B9 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Gray Insulator, Plug | Leoco USA Corp | G1180-011015-00 vs 2540S40Z0B9 |
G1180-010015 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-010015 |
G1180-011105 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | G1180-011015-00 vs G1180-011105 |