Part Details for 2540S40K009 by Leoco USA Corp
Overview of 2540S40K009 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2540S40K009
2540S40K009 CAD Models
2540S40K009 Part Data Attributes
|
2540S40K009
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2540S40K009
Leoco USA Corp
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.236 inch | |
Body Depth | 0.409 inch | |
Body Length | 2.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 |
Alternate Parts for 2540S40K009
This table gives cross-reference parts and alternative options found for 2540S40K009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2540S40K009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1180-021305 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-021305 |
G1180-010215-00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-010215-00 |
G1180-020305 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-020305 |
G1180-010105 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-010105 |
G1180-021105 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-021105 |
G1180-011115 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-011115 |
2540S40Z001 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | 2540S40K009 vs 2540S40Z001 |
G1180-023115-00 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-023115-00 |
2540S40ZNB1 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | 2540S40K009 vs 2540S40ZNB1 |
G1180-022005 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Wieson Technologies Co Ltd | 2540S40K009 vs G1180-022005 |