Part Details for FXT553STOF by Diodes Incorporated
Overview of FXT553STOF by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT553STOF
FXT553STOF CAD Models
FXT553STOF Part Data Attributes
|
FXT553STOF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FXT553STOF
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for FXT553STOF
This table gives cross-reference parts and alternative options found for FXT553STOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT553STOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT553STOB | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOF vs FXT553STOB |
ZTX553L | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOF vs ZTX553L |
ZTX553STZ | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOF vs ZTX553STZ |
FXT553STOB | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOF vs FXT553STOB |
FXT553STOF | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOF vs FXT553STOF |
ZTX553STOA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOF vs ZTX553STOA |
ZTX553STOA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOF vs ZTX553STOA |
ZTX553L | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOF vs ZTX553L |
FXT553STZ | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOF vs FXT553STZ |
ZTX553STZ | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOF vs ZTX553STZ |