Part Details for FXT553STOB by Zetex / Diodes Inc
Overview of FXT553STOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT553STOB
FXT553STOB CAD Models
FXT553STOB Part Data Attributes
|
FXT553STOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT553STOB
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for FXT553STOB
This table gives cross-reference parts and alternative options found for FXT553STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT553STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX553L | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOB vs ZTX553L |
ZTX553STZ | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOB vs ZTX553STZ |
FXT553STOB | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOB vs FXT553STOB |
FXT553STOF | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOB vs FXT553STOF |
FXT553STOF | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOB vs FXT553STOF |
ZTX553STOA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOB vs ZTX553STOA |
ZTX553STOA | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOB vs ZTX553STOA |
ZTX553L | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT553STOB vs ZTX553L |
FXT553STZ | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOB vs FXT553STZ |
ZTX553STZ | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT553STOB vs ZTX553STZ |