Part Details for FXLP34L6X by onsemi
Overview of FXLP34L6X by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FXLP34L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P9779
|
Newark | Ic, 1Bit Unidirect Translator, Micropak6, No. Of Inputs:1Inputs, Output Current:2.6Ma, Propagation Delay:12Ns, No. Of Pins:6Pins, Ic Case/Package:Micropak, Supply Voltage Min:1V, Supply Voltage Max:3.6V, Logic Type:Level Translatorrohs Compliant: Yes |Onsemi FXLP34L6X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
82H9232
|
Newark | Ic, translator, Other/Special/Miscellaneous, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi FXLP34L6X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1260 | Buy Now |
DISTI #
FXLP34L6XCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR 6MICROPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
18227 In Stock |
|
$0.0966 / $0.6300 | Buy Now |
DISTI #
FXLP34L6X
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: FXLP34L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 13131 Factory Stock |
|
$0.0927 / $0.1107 | Buy Now |
DISTI #
FXLP34L6X
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: FXLP34L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 13131 Factory Stock |
|
$0.0927 / $0.1107 | Buy Now |
DISTI #
FXLP34L6X
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: FXLP34L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 13131 Factory Stock |
|
$0.0927 / $0.1107 | Buy Now |
DISTI #
FXLP34L6X
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 6-Pin MicroPak T/R - Tape and Reel (Alt: FXLP34L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 / $0.1107 | Buy Now |
DISTI #
512-FXLP34L6X
|
Mouser Electronics | Buffers & Line Drivers 1-Bit Translator Unidirectional RoHS: Compliant | 15023 |
|
$0.0940 / $0.5000 | Buy Now |
DISTI #
V72:2272_06339888
|
Arrow Electronics | Voltage Level Translator 1-CH Unidirectional 6-Pin MicroPak T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2233 Container: Cut Strips | Americas - 79 |
|
$0.1524 / $0.4798 | Buy Now |
|
Future Electronics | FXLP34 Series 3.6 V SMT Single Bit Uni-Directional Translator - MICROPAK-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.0942 / $0.1030 | Buy Now |
Part Details for FXLP34L6X
FXLP34L6X CAD Models
FXLP34L6X Part Data Attributes
|
FXLP34L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXLP34L6X
onsemi
Single Bit Uni-Directional Translator, SIP-6, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP-6 | |
Package Description | MICROPAK-6 | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for FXLP34L6X
This table gives cross-reference parts and alternative options found for FXLP34L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXLP34L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXLP34L6X_NL | Interface Circuit, CMOS, PDSO6, 1 MM, LEAD FREE, MICROPAK-6 | Fairchild Semiconductor Corporation | FXLP34L6X vs FXLP34L6X_NL |
SN74AUP1T34QDCKRQ1 | 1-Bit Unidirectional Voltage-Level Translator, SN74AUP1T34-Q1 5-SC70 -40 to 125 | Texas Instruments | FXLP34L6X vs SN74AUP1T34QDCKRQ1 |