Part Details for FX30KMJ-06 by Renesas Electronics Corporation
Overview of FX30KMJ-06 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX30KMJ-06
FX30KMJ-06 CAD Models
FX30KMJ-06 Part Data Attributes:
|
FX30KMJ-06
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FX30KMJ-06
Renesas Electronics Corporation
30A, 60V, 0.092ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FN, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220FN, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-01-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.092 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FX30KMJ-06
This table gives cross-reference parts and alternative options found for FX30KMJ-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX30KMJ-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX30KMJ-06 | Power Field-Effect Transistor, 30A I(D), 60V, 0.092ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | FX30KMJ-06 vs FX30KMJ-06 |