Part Details for FWF06FV-1694 by Prosperity Dielectrics Co Ltd
Overview of FWF06FV-1694 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1694-1IS5#TRMPBF | Analog Devices | SMBus/I2C Accelerator | |
LTC1694-1CS5#TRMPBF | Analog Devices | SMBus/I2C Accelerator | |
LTC1694IS5#TRPBF | Analog Devices | SMBus/I2C Accelerator |
Part Details for FWF06FV-1694
FWF06FV-1694 CAD Models
FWF06FV-1694 Part Data Attributes
|
FWF06FV-1694
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF06FV-1694
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FWF06FV-1694
This table gives cross-reference parts and alternative options found for FWF06FV-1694. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF06FV-1694, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-131M69L | Fixed Resistor, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FWF06FV-1694 vs AF1206FR-131M69L |
AC1206FR-131M69L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF06FV-1694 vs AC1206FR-131M69L |
FCF06FT-1694-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FWF06FV-1694 vs FCF06FT-1694-W |
RGC1206FTD1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF06FV-1694 vs RGC1206FTD1M69 |
RCS3216F1694ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FWF06FV-1694 vs RCS3216F1694ES |
RC1206FR-131M69L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FWF06FV-1694 vs RC1206FR-131M69L |
RPC1206FG1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF06FV-1694 vs RPC1206FG1M69 |
FWF06FT-1694 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FWF06FV-1694 vs FWF06FT-1694 |
RC1206FR-071M69L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FWF06FV-1694 vs RC1206FR-071M69L |
FCF06FS-1694 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FWF06FV-1694 vs FCF06FS-1694 |