Part Details for RPC1206FG1M69 by SEI Stackpole Electronics Inc
Overview of RPC1206FG1M69 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC1206FG1M69
RPC1206FG1M69 CAD Models
RPC1206FG1M69 Part Data Attributes
|
RPC1206FG1M69
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1206FG1M69
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPC1206FG1M69
This table gives cross-reference parts and alternative options found for RPC1206FG1M69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1206FG1M69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-131M69L | Fixed Resistor, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206FG1M69 vs AF1206FR-131M69L |
AC1206FR-131M69L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RPC1206FG1M69 vs AC1206FR-131M69L |
FCF06FT-1694-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC1206FG1M69 vs FCF06FT-1694-W |
RGC1206FTD1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC1206FG1M69 vs RGC1206FTD1M69 |
RCS3216F1694ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RPC1206FG1M69 vs RCS3216F1694ES |
RC1206FR-131M69L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206FG1M69 vs RC1206FR-131M69L |
FWF06FT-1694 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC1206FG1M69 vs FWF06FT-1694 |
RC1206FR-071M69L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC1206FG1M69 vs RC1206FR-071M69L |
FCF06FS-1694 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC1206FG1M69 vs FCF06FS-1694 |
RMS12R-1M69-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RPC1206FG1M69 vs RMS12R-1M69-F |