Part Details for FWF05FT-1074 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-1074 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVCT#06PBF | Analog Devices | Buck Sw Reg | |
ADP1074LGA-EVALZ | Analog Devices | Evaluation Board for LGA packa | |
LT1074HVCT#PBF | Analog Devices | Buck Sw Reg |
Part Details for FWF05FT-1074
FWF05FT-1074 CAD Models
FWF05FT-1074 Part Data Attributes
|
FWF05FT-1074
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-1074
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-1074
This table gives cross-reference parts and alternative options found for FWF05FT-1074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-1074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-071M07L | Fixed Resistor, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-1074 vs AF0805FR-071M07L |
ADF08051M071%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-1074 vs ADF08051M071%100PPM/KKP20 |
WR08W1074FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05FT-1074 vs WR08W1074FTL |
FCF05FT-1074-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FT-1074 vs FCF05FT-1074-W |
ADF08051M071%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-1074 vs ADF08051M071%100PPM/KKP5 |
CRCW08051074F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FWF05FT-1074 vs CRCW08051074F100RG1 |
RC2012F1074CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | FWF05FT-1074 vs RC2012F1074CS |
RC0805FR-071M07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FT-1074 vs RC0805FR-071M07 |
9C08052A1074FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FT-1074 vs 9C08052A1074FKHFT |
RMC1/10K1074FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FWF05FT-1074 vs RMC1/10K1074FBA |