Part Details for RC0805FR-071M07 by YAGEO Corporation
Overview of RC0805FR-071M07 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-071M07
RC0805FR-071M07 CAD Models
RC0805FR-071M07 Part Data Attributes
|
RC0805FR-071M07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-071M07
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-071M07
This table gives cross-reference parts and alternative options found for RC0805FR-071M07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-071M07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051074FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-071M07 vs RTT051074FBA |
9C08052A1074FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-071M07 vs 9C08052A1074FKPF3 |
RMCS1/101.07M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071M07 vs RMCS1/101.07M1%R |
CDF08051M071%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-071M07 vs CDF08051M071%100PPM/KNP10 |
FCF05FV-1074-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M07 vs FCF05FV-1074-W |
FWF05FV-1074 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-071M07 vs FWF05FV-1074 |
RMCS1/101.07M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071M07 vs RMCS1/101.07M1%A |
RMCG0805FT1M07 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-071M07 vs RMCG0805FT1M07 |
RCA08051M07FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-071M07 vs RCA08051M07FKEAAP |
ADF08051M071%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-071M07 vs ADF08051M071%100PPM/KKP |