FWF03JT-9R1
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of FWF03JT-9R1 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive

CAD Models for FWF03JT-9R1 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FWF03JT-9R1 by Prosperity Dielectrics Co Ltd

FWF03JT-9R1
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
9.1 Ω
Resistor Type
FIXED RESISTOR
Series
FWF
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. FWF03JT-9R1
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for FWF03JT-9R1

This table gives cross-reference parts and alternative options found for FWF03JT-9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JT-9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603WGJ091JTCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FWF03JT-9R1 vs 0603WGJ091JTCE
0603WGJ091JC5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FWF03JT-9R1 vs 0603WGJ091JC5
RMC-069R1JR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Cinetech Industrial Co Ltd FWF03JT-9R1 vs RMC-069R1JR
0603SAJ091JC5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FWF03JT-9R1 vs 0603SAJ091JC5
0603WGJ091JTD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FWF03JT-9R1 vs 0603WGJ091JTD
MC0603L6J9R10SE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, SPC Multicomp FWF03JT-9R1 vs MC0603L6J9R10SE
0603SAJ091JB4E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FWF03JT-9R1 vs 0603SAJ091JB4E
0603SAJ091JBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FWF03JT-9R1 vs 0603SAJ091JBC
0603SAJ091JT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FWF03JT-9R1 vs 0603SAJ091JT5
FPS03JV-9R1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FWF03JT-9R1 vs FPS03JV-9R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FWF03JT-9R1 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FWF03JT-9R1 by Prosperity Dielectrics Co Ltd

  • Please alert me when FWF03JT-9R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FWF03JT-9R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FWF03JT-9R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FWF03JT-9R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FWF03JT-9R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FWF03JT-9R1 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: