Part Details for FPS03JV-9R1 by Prosperity Dielectrics Co Ltd
Overview of FPS03JV-9R1 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS03JV-9R1
FPS03JV-9R1 CAD Models
FPS03JV-9R1 Part Data Attributes
|
FPS03JV-9R1
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS03JV-9R1
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPS03JV-9R1
This table gives cross-reference parts and alternative options found for FPS03JV-9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS03JV-9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603J9R1-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | FPS03JV-9R1 vs RC0603J9R1-07-T70 |
FCF03JP9R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPS03JV-9R1 vs FCF03JP9R1 |
0603WGJ091JB5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JV-9R1 vs 0603WGJ091JB5E |
0603SAJ091JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JV-9R1 vs 0603SAJ091JC4 |
0603WGJ091JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JV-9R1 vs 0603WGJ091JB3 |
0603SAJ091JTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JV-9R1 vs 0603SAJ091JTC |
0603SAJ091JT2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JV-9R1 vs 0603SAJ091JT2E |
FPS03JT-9R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPS03JV-9R1 vs FPS03JT-9R1 |
NMCT0603JT9R10 | RESISTOR, 0.1W, 5%, 200ppm, 9.1ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS03JV-9R1 vs NMCT0603JT9R10 |
0603WGJ091JBD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JV-9R1 vs 0603WGJ091JBD |