Part Details for FUM2A1R0M by Gemmy Electronics Co Ltd
Overview of FUM2A1R0M by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for FUM2A1R0M
FUM2A1R0M CAD Models
FUM2A1R0M Part Data Attributes
|
FUM2A1R0M
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FUM2A1R0M
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | FUM(100V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | FUM(100V) | |
Terminal Pitch | 2 mm |
Alternate Parts for FUM2A1R0M
This table gives cross-reference parts and alternative options found for FUM2A1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FUM2A1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0MAM0511WPN781J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 81R0MAM0511WPN781J |
81R0MAM0511WPN28FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 81R0MAM0511WPN28FJ |
11R0MAM0511WPN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 11R0MAM0511WPN181M |
81R0MAM0511WPN38EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 81R0MAM0511WPN38EJ |
RGX105100T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Taiwan Ostor Corporation | FUM2A1R0M vs RGX105100T |
81R0MAM0511WPN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 81R0MAM0511WPN0B |
81R0MAM0511WF00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 81R0MAM0511WF00F |
21R0MAM0511NPN18FD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 21R0MAM0511NPN18FD |
21R0MAM0511NPN28ED | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 21R0MAM0511NPN28ED |
81R0MAM0511NPN281F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | FUM2A1R0M vs 81R0MAM0511NPN281F |