Part Details for 11R0MAM0511WPN181M by Fenghua (HK) Electronics Ltd
Overview of 11R0MAM0511WPN181M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11R0MAM0511WPN181M
11R0MAM0511WPN181M CAD Models
11R0MAM0511WPN181M Part Data Attributes
|
11R0MAM0511WPN181M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
11R0MAM0511WPN181M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 11R0MAM0511WPN181M
This table gives cross-reference parts and alternative options found for 11R0MAM0511WPN181M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11R0MAM0511WPN181M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0MAM0511WPN781J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 81R0MAM0511WPN781J |
FUM2A1R0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Gemmy Electronics Co Ltd | 11R0MAM0511WPN181M vs FUM2A1R0M |
81R0MAM0511WPN28FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 81R0MAM0511WPN28FJ |
81R0MAM0511WPN38EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 81R0MAM0511WPN38EJ |
RGX105100T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Taiwan Ostor Corporation | 11R0MAM0511WPN181M vs RGX105100T |
81R0MAM0511WPN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 81R0MAM0511WPN0B |
81R0MAM0511WF00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 81R0MAM0511WF00F |
21R0MAM0511NPN18FD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 21R0MAM0511NPN18FD |
21R0MAM0511NPN28ED | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 21R0MAM0511NPN28ED |
81R0MAM0511NPN281F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 11R0MAM0511WPN181M vs 81R0MAM0511NPN281F |