Memory
FTS88130L-85CJMB
Force Technologies Ltd
Description: Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, CERAMIC PACKAGE-32

Overview of FTS88130L-85CJMB by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for FTS88130L-85CJMB by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FTS88130L-85CJMB by Force Technologies Ltd

FTS88130L-85CJMB
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
SOIC
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-CDSO-J32
Length
21 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.19 mm
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.795 mm
Want to compare parts?
  1. FTS88130L-85CJMB
    Force Technologies Ltd
    Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, CERAMIC PACKAGE-32
    VS

Alternate Parts for FTS88130L-85CJMB

This table gives cross-reference parts and alternative options found for FTS88130L-85CJMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS88130L-85CJMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS128K8L-85FEIEA Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics FTS88130L-85CJMB vs WMS128K8L-85FEIEA
EDI88130LP85CC Standard SRAM, 128KX8, 85ns, CMOS, CDIP32, Electronic Designs Inc FTS88130L-85CJMB vs EDI88130LP85CC
GM76C8128ALLR-85 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, Goldstar Electron Co Ltd FTS88130L-85CJMB vs GM76C8128ALLR-85
GM76C8128AR-85 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, Goldstar Electron Co Ltd FTS88130L-85CJMB vs GM76C8128AR-85
GM76C8128ALL-85 Standard SRAM, 128KX8, 85ns, CMOS, PDIP32, Goldstar Electron Co Ltd FTS88130L-85CJMB vs GM76C8128ALL-85
TC551001CP-85 IC 128K X 8 STANDARD SRAM, 85 ns, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32, Static RAM Toshiba America Electronic Components FTS88130L-85CJMB vs TC551001CP-85
5962-8959832MUA Standard SRAM, 128KX8, 85ns, CMOS, CQCC32, LCC-32 Mercury Systems Inc FTS88130L-85CJMB vs 5962-8959832MUA
GM76C8128ALR-85 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, Goldstar Electron Co Ltd FTS88130L-85CJMB vs GM76C8128ALR-85
GM76C8128BSL-85 Standard SRAM, 128KX8, 85ns, CMOS, PDIP32, LG Semicon Co Ltd FTS88130L-85CJMB vs GM76C8128BSL-85
5962-8959815MUA Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, White Microelectronics FTS88130L-85CJMB vs 5962-8959815MUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTS88130L-85CJMB by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTS88130L-85CJMB by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FTS88130L-85CJMB would you like to use for your alert(s)?
  • Please alert me when FTS88130L-85CJMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTS88130L-85CJMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTS88130L-85CJMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTS88130L-85CJMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTS88130L-85CJMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTS88130L-85CJMB by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: