Part Details for GM76C8128ALLR-85 by Goldstar Electron Co Ltd
Overview of GM76C8128ALLR-85 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM76C8128ALLR-85
GM76C8128ALLR-85 CAD Models
GM76C8128ALLR-85 Part Data Attributes
|
GM76C8128ALLR-85
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM76C8128ALLR-85
Goldstar Electron Co Ltd
Standard SRAM, 128KX8, 85ns, CMOS, PDSO32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GM76C8128ALLR-85
This table gives cross-reference parts and alternative options found for GM76C8128ALLR-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM76C8128ALLR-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM76C8128ALFW-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | GM76C8128ALLR-85 vs GM76C8128ALFW-85 |
EDI88128P85ZI | Standard SRAM, 128KX8, 85ns, CMOS, CZIP32, | Electronic Designs Inc | GM76C8128ALLR-85 vs EDI88128P85ZI |
GM76C8128ALR-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | GM76C8128ALLR-85 vs GM76C8128ALR-85 |
GM76C8128ALLFW-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | GM76C8128ALLR-85 vs GM76C8128ALLFW-85 |
GM76C8128AT-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | GM76C8128ALLR-85 vs GM76C8128AT-85 |
SRM20100SLTM85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32 | Epson Electronics America Inc | GM76C8128ALLR-85 vs SRM20100SLTM85 |
EDI88128P85ZM | Standard SRAM, 128KX8, 85ns, CMOS, CZIP32, | Electronic Designs Inc | GM76C8128ALLR-85 vs EDI88128P85ZM |
GM76C8128BSLT-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | LG Semicon Co Ltd | GM76C8128ALLR-85 vs GM76C8128BSLT-85 |
GM76C8128BSLFW-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | LG Semicon Co Ltd | GM76C8128ALLR-85 vs GM76C8128BSLFW-85 |
GM76C8128AFW-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | GM76C8128ALLR-85 vs GM76C8128AFW-85 |