-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-114-02-L-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 1mm Solder ST SMD - Bulk (Alt: FTMH-114-02-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.1500 / $6.3000 | Buy Now |
DISTI #
000000000002210706
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.1500 / $6.3000 | Buy Now |
DISTI #
5cd8e760cd7c1c4c3837538f
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.3890 / $6.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-114-02-L-DV-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-114-02-L-DV-ES
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for FTMH-114-02-L-DV-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-114-02-L-DV-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY20-28P-DT1-P1E-BU | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | FTMH-114-02-L-DV-ES vs LY20-28P-DT1-P1E-BU |
1729700000 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FTMH-114-02-L-DV-ES vs 1729700000 |
TSH-114-04-FM-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTMH-114-02-L-DV-ES vs TSH-114-04-FM-D |
1MD14S33-03 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Delphi Automotive LLP | FTMH-114-02-L-DV-ES vs 1MD14S33-03 |
59362-G24-14A037LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | FTMH-114-02-L-DV-ES vs 59362-G24-14A037LF |
79289-428HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, LEAD FREE | Amphenol FCi | FTMH-114-02-L-DV-ES vs 79289-428HLF |
91862-728HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTMH-114-02-L-DV-ES vs 91862-728HLF |
HC1916G-KT6 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTMH-114-02-L-DV-ES vs HC1916G-KT6 |
91862-328HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTMH-114-02-L-DV-ES vs 91862-328HLF |
55102-T3514LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTMH-114-02-L-DV-ES vs 55102-T3514LF |