There are no models available for this part yet.
Overview of 91862-328HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-12328HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
69168-328HLF | Amphenol Communications Solutions | FRICTION LATCH HEADER DR-VERT. | |
75915-328HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 28 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for 91862-328HLF by Amphenol FCi
Part Data Attributes for 91862-328HLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 91862-328HLF
This table gives cross-reference parts and alternative options found for 91862-328HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91862-328HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY20-28P-DT1-P1E-BU | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 91862-328HLF vs LY20-28P-DT1-P1E-BU |
1729700000 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 91862-328HLF vs 1729700000 |
TSH-114-04-FM-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91862-328HLF vs TSH-114-04-FM-D |
1MD14S33-03 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Delphi Automotive LLP | 91862-328HLF vs 1MD14S33-03 |
59362-G24-14A037LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 91862-328HLF vs 59362-G24-14A037LF |
79289-428HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, LEAD FREE | Amphenol FCi | 91862-328HLF vs 79289-428HLF |
91862-728HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91862-328HLF vs 91862-728HLF |
HC1916G-KT6 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 91862-328HLF vs HC1916G-KT6 |
55102-T3514LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 91862-328HLF vs 55102-T3514LF |
8614-00-28-2-Y0-3-315-LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 91862-328HLF vs 8614-00-28-2-Y0-3-315-LF |