There are no models available for this part yet.
Overview of FTC0805X7R250-475KNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTC0805X7R250-475KNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-FTC0805X7R250-475KNETR-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 0805 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11975 In Stock |
|
$0.0825 | Buy Now | |
DISTI #
FTC0805X7R250-475KNE
|
Venkel Ltd. | Flex Termination Ceramic Capacitor, 0805, X7R, 25V, 4.7uF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 6000 |
|
Buy Now |
CAD Models for FTC0805X7R250-475KNE by VENKEL LTD
Part Data Attributes for FTC0805X7R250-475KNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for FTC0805X7R250-475KNE
This table gives cross-reference parts and alternative options found for FTC0805X7R250-475KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTC0805X7R250-475KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK212B7475KG-D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | FTC0805X7R250-475KNE vs TMK212B7475KG-D |
C2012X7R475KFPS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Darfon Corporation | FTC0805X7R250-475KNE vs C2012X7R475KFPS |
C0805X475K025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | FTC0805X7R250-475KNE vs C0805X475K025R |
GRM21BZ71E475KE15K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | FTC0805X7R250-475KNE vs GRM21BZ71E475KE15K |
C0805C475K3RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | FTC0805X7R250-475KNE vs C0805C475K3RAC7210 |
SCM21B475KANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | FTC0805X7R250-475KNE vs SCM21B475KANE |
0805B475K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FTC0805X7R250-475KNE vs 0805B475K250CG |
SCM21B475KANK | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Surge Components Inc | FTC0805X7R250-475KNE vs SCM21B475KANK |
CC0805KKX7R8BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | FTC0805X7R250-475KNE vs CC0805KKX7R8BB475 |
225491045672 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | YAGEO Corporation | FTC0805X7R250-475KNE vs 225491045672 |