Part Details for FT7C191-25VM by Force Technologies Ltd
Overview of FT7C191-25VM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FT7C191-25VM
FT7C191-25VM CAD Models
FT7C191-25VM Part Data Attributes
|
FT7C191-25VM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C191-25VM
Force Technologies Ltd
Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.161 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for FT7C191-25VM
This table gives cross-reference parts and alternative options found for FT7C191-25VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C191-25VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C191-25VMB | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Force Technologies Ltd | FT7C191-25VM vs FT7C191-25VMB |
FT7C191-25VC | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Force Technologies Ltd | FT7C191-25VM vs FT7C191-25VC |