Datasheets
AS8SLC128K32P-20L/883C by: Micross Components

SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66

Part Details for AS8SLC128K32P-20L/883C by Micross Components

Overview of AS8SLC128K32P-20L/883C by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

Part Details for AS8SLC128K32P-20L/883C

AS8SLC128K32P-20L/883C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS8SLC128K32P-20L/883C Part Data Attributes

AS8SLC128K32P-20L/883C Micross Components
Buy Now Datasheet
Compare Parts:
AS8SLC128K32P-20L/883C Micross Components SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Part Package Code PGA
Package Description PGA, PGA66,11X11
Pin Count 66
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 20 ns
I/O Type COMMON
JESD-30 Code S-CPGA-P66
JESD-609 Code e0
Length 27.305 mm
Memory Density 4194304 bit
Memory IC Type SRAM MODULE
Memory Width 32
Number of Functions 1
Number of Terminals 66
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 128KX32
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA66,11X11
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class C
Seated Height-Max 4.953 mm
Standby Current-Max 0.024 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 27.305 mm

Alternate Parts for AS8SLC128K32P-20L/883C

This table gives cross-reference parts and alternative options found for AS8SLC128K32P-20L/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8SLC128K32P-20L/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
P4C1282-45PMB Pyramid Semiconductor Corporation Check for Price Standard SRAM, 64KX4, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 AS8SLC128K32P-20L/883C vs P4C1282-45PMB
AS8S128K32Q1-25/IT Micross Components Check for Price SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 AS8SLC128K32P-20L/883C vs AS8S128K32Q1-25/IT
P4C164LL-100P6MLF Pyramid Semiconductor Corporation Check for Price Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 AS8SLC128K32P-20L/883C vs P4C164LL-100P6MLF
FT7C192-35CMB Force Technologies Ltd Check for Price Standard SRAM, 64KX4, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 AS8SLC128K32P-20L/883C vs FT7C192-35CMB
P4C164-100LC Pyramid Semiconductor Corporation Check for Price Standard SRAM, 8KX8, 100ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 AS8SLC128K32P-20L/883C vs P4C164-100LC
FT7C192-25LC Force Technologies Ltd Check for Price Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 AS8SLC128K32P-20L/883C vs FT7C192-25LC
WS128K32V-20G2TCA White Electronic Designs Corp Check for Price SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 22.40 MM, CERAMIC, LQFP-68 AS8SLC128K32P-20L/883C vs WS128K32V-20G2TCA
SMDP-65656V-45EH Matra MHS Check for Price Standard SRAM, 32KX8, 45ns, CMOS, CDFP28 AS8SLC128K32P-20L/883C vs SMDP-65656V-45EH
P4C1256-15SSILF Pyramid Semiconductor Corporation Check for Price Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 AS8SLC128K32P-20L/883C vs P4C1256-15SSILF
HX6256NSNT Honeywell Sensing and Control Check for Price IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM AS8SLC128K32P-20L/883C vs HX6256NSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS8SLC128K32P-20L/883C by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS8SLC128K32P-20L/883C by Micross Components

Select Manufacturer
Which Manufacturer of AS8SLC128K32P-20L/883C would you like to use for your alert(s)?
  • Please alert me when AS8SLC128K32P-20L/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS8SLC128K32P-20L/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS8SLC128K32P-20L/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS8SLC128K32P-20L/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS8SLC128K32P-20L/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS8SLC128K32P-20L/883C by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: