Memory
FT7C168-20PC
Force Technologies Ltd
Description: Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of FT7C168-20PC by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM
AD9522-0/PCBZ Analog Devices 12/24 Channel Clock Gen 2,0GH

CAD Models for FT7C168-20PC by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT7C168-20PC by Force Technologies Ltd

FT7C168-20PC
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
LG-MAX
JESD-30 Code
R-PDIP-T20
Length
26.924 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT7C168-20PC
    Force Technologies Ltd
    Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for FT7C168-20PC

This table gives cross-reference parts and alternative options found for FT7C168-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C168-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT6168SA20PG Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc FT7C168-20PC vs IDT6168SA20PG
CY7C169A-20PC Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor FT7C168-20PC vs CY7C169A-20PC
P4C168-20DMB Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation FT7C168-20PC vs P4C168-20DMB
P4C168L-20DM Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation FT7C168-20PC vs P4C168L-20DM
P4C168-20DM Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation FT7C168-20PC vs P4C168-20DM
P4C168-20CM Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation FT7C168-20PC vs P4C168-20CM
IDT6168LA20DBG Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc FT7C168-20PC vs IDT6168LA20DBG
IDT6168LA20PG Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc FT7C168-20PC vs IDT6168LA20PG
IDT6168SA20DB Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc FT7C168-20PC vs IDT6168SA20DB
P4C168L-20CMB Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation FT7C168-20PC vs P4C168L-20CMB
Part Number Description Manufacturer Compare
IDT71682LA15LB8 Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc FT7C168-20PC vs IDT71682LA15LB8
HM1-65768BK/883:D Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 Matra MHS FT7C168-20PC vs HM1-65768BK/883:D
IDT6168SA20L Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc FT7C168-20PC vs IDT6168SA20L
L7C171KME20 Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc FT7C168-20PC vs L7C171KME20
P4C169-35LMB Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation FT7C168-20PC vs P4C169-35LMB
L7C172KC25 Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc FT7C168-20PC vs L7C172KC25
IDT71681SA35E Standard SRAM, 4KX4, 35ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 Integrated Device Technology Inc FT7C168-20PC vs IDT71681SA35E
FT7C170-20CC Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 Force Technologies Ltd FT7C168-20PC vs FT7C170-20CC
L7C172CM20 Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 LOGIC Devices Inc FT7C168-20PC vs L7C172CM20
5962-8670518UA Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation FT7C168-20PC vs 5962-8670518UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT7C168-20PC by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT7C168-20PC by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT7C168-20PC would you like to use for your alert(s)?
  • Please alert me when FT7C168-20PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT7C168-20PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT7C168-20PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT7C168-20PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT7C168-20PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT7C168-20PC by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: