Part Details for FT6264L-12DWMB by Force Technologies Ltd
Overview of FT6264L-12DWMB by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT6264L-12DWMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 64K (8K x 8) SRAM 28 Pin Cerdip, Standard SRAM,8KX8, 12ns, CMOS, CDIP28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT6264L-12DWMB
FT6264L-12DWMB CAD Models
FT6264L-12DWMB Part Data Attributes
|
FT6264L-12DWMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264L-12DWMB
Force Technologies Ltd
Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | LG-MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 37.846 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.89 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FT6264L-12DWMB
This table gives cross-reference parts and alternative options found for FT6264L-12DWMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264L-12DWMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164L-12DWMBLF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERDIP-28 | Force Technologies Ltd | FT6264L-12DWMB vs FT6164L-12DWMBLF |
P4C164L-12P6MB | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-12DWMB vs P4C164L-12P6MB |
P4C164L-12DWCLF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-12DWMB vs P4C164L-12DWCLF |
P4C164L-12CWMLF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-12DWMB vs P4C164L-12CWMLF |
FT6164L-12DWMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Force Technologies Ltd | FT6264L-12DWMB vs FT6164L-12DWMB |
P4C164L-12DWI | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-12DWMB vs P4C164L-12DWI |
P4C164L-12DWILF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-12DWMB vs P4C164L-12DWILF |
P4C164L-12DWMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-12DWMB vs P4C164L-12DWMB |
P4C164L-12DWMBLF | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-12DWMB vs P4C164L-12DWMBLF |
FT6164L-12DWM | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Force Technologies Ltd | FT6264L-12DWMB vs FT6164L-12DWM |