FT6264L-10PI
Force Technologies Ltd
Description: Standard SRAM

Overview of FT6264L-10PI by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EP610PI-30 Rochester Electronics LLC OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24
EP910PI-35 Rochester Electronics LLC OT PLD, 38ns, CMOS, PDIP40, PLASTIC, DIP-40
EP910PI-30 Rochester Electronics LLC EP910 - Classic Family EPLD, Logic,450 Gates,24 Macrocells

CAD Models for FT6264L-10PI by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6264L-10PI by Force Technologies Ltd

FT6264L-10PI
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
Length
34.8615 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
5.334 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
2 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6264L-10PI
    Force Technologies Ltd
    Standard SRAM
    VS

Alternate Parts for FT6264L-10PI

This table gives cross-reference parts and alternative options found for FT6264L-10PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264L-10PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164L-10PI Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264L-10PI vs P4C164L-10PI
P4C164L-10DC Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264L-10PI vs P4C164L-10DC
P4C164L-10CMBLF Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264L-10PI vs P4C164L-10CMBLF
FT6264L-10PC Standard SRAM Force Technologies Ltd FT6264L-10PI vs FT6264L-10PC
FT6164-10PILF Standard SRAM, Force Technologies Ltd FT6264L-10PI vs FT6164-10PILF
P4C164L-10CCLF Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264L-10PI vs P4C164L-10CCLF
FT6164-10PC Standard SRAM, Force Technologies Ltd FT6264L-10PI vs FT6164-10PC
FT6164-10PI Standard SRAM, Force Technologies Ltd FT6264L-10PI vs FT6164-10PI
FT6264-10PILF Standard SRAM, Force Technologies Ltd FT6264L-10PI vs FT6264-10PILF
P4C164L-10DI Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264L-10PI vs P4C164L-10DI
Part Number Description Manufacturer Compare
FT6264-10PC Standard SRAM, Force Technologies Ltd FT6264L-10PI vs FT6264-10PC
FT6164-10PI Standard SRAM, Force Technologies Ltd FT6264L-10PI vs FT6164-10PI
FT6164-10PC Standard SRAM, Force Technologies Ltd FT6264L-10PI vs FT6164-10PC
MT5C6407-10L Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc FT6264L-10PI vs MT5C6407-10L
CY7C161-10PC Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, DIP-28 Cypress Semiconductor FT6264L-10PI vs CY7C161-10PC
MT5C6407-10LAT Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc FT6264L-10PI vs MT5C6407-10LAT
MT5C6407-10LIT Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc FT6264L-10PI vs MT5C6407-10LIT
FT6164L-10PI Standard SRAM Force Technologies Ltd FT6264L-10PI vs FT6164L-10PI
L7C161CM10 Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc FT6264L-10PI vs L7C161CM10
FT61982L-10PC Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd FT6264L-10PI vs FT61982L-10PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264L-10PI by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264L-10PI by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6264L-10PI would you like to use for your alert(s)?
  • Please alert me when FT6264L-10PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6264L-10PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264L-10PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6264L-10PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264L-10PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264L-10PI by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: