Memory
L7C161CM10
LOGIC Devices Inc
Description: Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28

Overview of L7C161CM10 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L7C161CM10 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C161CM10 by LOGIC Devices Inc

L7C161CM10
LOGIC Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
AUTOMATIC POWER-DOWN; TRANSPARENT WRITE
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. L7C161CM10
    LOGIC Devices Inc
    Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28
    VS

Alternate Parts for L7C161CM10

This table gives cross-reference parts and alternative options found for L7C161CM10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C161CM10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6264L-10PC Standard SRAM Force Technologies Ltd L7C161CM10 vs FT6264L-10PC
FT6264-10PI Standard SRAM, Force Technologies Ltd L7C161CM10 vs FT6264-10PI
IS61C64B-10N Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc L7C161CM10 vs IS61C64B-10N
FT6164-10PILF Standard SRAM, Force Technologies Ltd L7C161CM10 vs FT6164-10PILF
L7C162PC10 Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc L7C161CM10 vs L7C162PC10
L7C162CC10 Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc L7C161CM10 vs L7C162CC10
FT61981-10PC Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd L7C161CM10 vs FT61981-10PC
MT5C6406-10LIT Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc L7C161CM10 vs MT5C6406-10LIT
IDT71B64S10TP Standard SRAM, 8KX8, 10ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc L7C161CM10 vs IDT71B64S10TP
L7C161DM10 Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc L7C161CM10 vs L7C161DM10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C161CM10 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C161CM10 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C161CM10 would you like to use for your alert(s)?
  • Please alert me when L7C161CM10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C161CM10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C161CM10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C161CM10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C161CM10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C161CM10 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: