FT6264-35CM
Force Technologies Ltd
Description: Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28

Overview of FT6264-35CM by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT6264-35CM by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6264-35CM by Force Technologies Ltd

FT6264-35CM
Force Technologies Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
LG_MAX
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
Length
37.719 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
5.715 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6264-35CM
    Force Technologies Ltd
    Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28
    VS

Alternate Parts for FT6264-35CM

This table gives cross-reference parts and alternative options found for FT6264-35CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-35CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164-35DM Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164-35DM
MCM6264CP25 Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Motorola Semiconductor Products FT6264-35CM vs MCM6264CP25
FT6264-35PILF Standard SRAM, Force Technologies Ltd FT6264-35CM vs FT6264-35PILF
FT6264-35PC Standard SRAM, Force Technologies Ltd FT6264-35CM vs FT6264-35PC
P4C164L-35DWCLF Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164L-35DWCLF
P4C164L-35CMLF Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164L-35CMLF
5962-3829453MXA SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs 5962-3829453MXA
FT6164-35DWMB Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd FT6264-35CM vs FT6164-35DWMB
HM1-65764H/883 Standard SRAM, 8KX8, 25ns, CMOS, CDIP28 Matra MHS FT6264-35CM vs HM1-65764H/883
P4C164L-35PILF Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164L-35PILF
Part Number Description Manufacturer Compare
5962-9461108H9A SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 White Microelectronics FT6264-35CM vs 5962-9461108H9A
P4C164-35DM Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164-35DM
5962-9461107H9C Cache SRAM Module, 512KX32, 35ns, CMOS, CQFP68, White Microelectronics FT6264-35CM vs 5962-9461107H9C
P4C164-35PILF Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164-35PILF
P4C164-35CWMBLF Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164-35CWMBLF
5962-9559507HNC SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc FT6264-35CM vs 5962-9559507HNC
5962-8552508ZA Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc FT6264-35CM vs 5962-8552508ZA
5962-9559507HMC SRAM Module, 128KX32, 35ns, CMOS, CQFP68, White Electronic Designs Corp FT6264-35CM vs 5962-9559507HMC
5962-9461108HMX Standard SRAM, 512KX32, 25ns, CMOS, CQFP68, QFP-68 Mercury Systems Inc FT6264-35CM vs 5962-9461108HMX
P4C164-35DI Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6264-35CM vs P4C164-35DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264-35CM by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264-35CM by Force Technologies Ltd

  • Please alert me when FT6264-35CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT6264-35CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264-35CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT6264-35CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264-35CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264-35CM by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: