Part Details for MCM6264CP25 by Motorola Semiconductor Products
Overview of MCM6264CP25 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for MCM6264CP25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, DIP | 5 |
|
$5.3400 / $10.6800 | Buy Now |
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, DIP | 11 |
|
$7.1200 / $10.6800 | Buy Now |
Part Details for MCM6264CP25
MCM6264CP25 CAD Models
MCM6264CP25 Part Data Attributes
|
MCM6264CP25
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6264CP25
Motorola Semiconductor Products
Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6264CP25
This table gives cross-reference parts and alternative options found for MCM6264CP25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6264CP25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829427MZA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | MCM6264CP25 vs 5962-3829427MZA |
P4C164L-35PMBLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | MCM6264CP25 vs P4C164L-35PMBLF |
5962-8552508XX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | MCM6264CP25 vs 5962-8552508XX |
5962-3829453MZX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | MCM6264CP25 vs 5962-3829453MZX |
P4C164-35DWMBLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | MCM6264CP25 vs P4C164-35DWMBLF |
5962-3829427MZX | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Electronic Designs Inc | MCM6264CP25 vs 5962-3829427MZX |
MT5C6408-35LIT | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | MCM6264CP25 vs MT5C6408-35LIT |
HM3-65764H-5 | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, | Temic Semiconductors | MCM6264CP25 vs HM3-65764H-5 |
P4C164-35CMLF | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | MCM6264CP25 vs P4C164-35CMLF |
P4C164-35PMBLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | MCM6264CP25 vs P4C164-35PMBLF |